55PC0111-22-9 | |
---|---|
DigiKey Part Number | A132397-05-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE 5' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/436/662/55PC0111-22-9_tmb.jpg)