2-111506-4 | |
---|---|
DigiKey Part Number | A124538-ND |
Manufacturer | |
Manufacturer Product Number | 2-111506-4 |
Description | CONN PLUG 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111506-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.78000 | ¥119.78 |
10 | ¥117.25200 | ¥1,172.52 |
30 | ¥114.13533 | ¥3,424.06 |
60 | ¥108.52267 | ¥6,511.36 |
240 | ¥97.92004 | ¥23,500.81 |
450 | ¥97.29622 | ¥43,783.30 |
960 | ¥84.82233 | ¥81,429.44 |