1658624-9 | |
---|---|
DigiKey Part Number | A114926-ND |
Manufacturer | |
Manufacturer Product Number | 1658624-9 |
Description | CONN RCPT 40POS IDC GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1658624-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.04000 | ¥119.04 |
10 | ¥107.63100 | ¥1,076.31 |
25 | ¥104.78680 | ¥2,619.67 |
50 | ¥100.80000 | ¥5,040.00 |
100 | ¥93.39640 | ¥9,339.64 |
250 | ¥92.82696 | ¥23,206.74 |
500 | ¥89.41002 | ¥44,705.01 |
1,000 | ¥79.72861 | ¥79,728.61 |