CF310-UL-100-01 | |
---|---|
DigiKey Part Number | 4849-CF310-UL-100-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-100-01 |
Description | TPE1C/8AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Shielded Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.50mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.92000 | ¥64.92 |
3 | ¥59.79000 | ¥179.37 |
5 | ¥57.69600 | ¥288.48 |
7 | ¥56.49571 | ¥395.47 |
10 | ¥54.98700 | ¥549.87 |
25 | ¥51.68600 | ¥1,292.15 |
50 | ¥48.98060 | ¥2,449.03 |
100 | ¥46.87720 | ¥4,687.72 |