RL1111-1.50-0-0 | |
---|---|
DigiKey Part Number | 484-RL1111-1.50-0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-1.50-0-0 |
Description | CBL 1 COND 1.50MM2 BLK METER |
Customer Reference | |
Detailed Description | 1.50mm² Hook-Up, Shielded Wire 37/0.0091" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0091" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.50000 | ¥21.50 |
2 | ¥20.48500 | ¥40.97 |
3 | ¥19.92000 | ¥59.76 |
5 | ¥19.23200 | ¥96.16 |
7 | ¥18.78000 | ¥131.46 |
10 | ¥18.30900 | ¥183.09 |
25 | ¥17.16320 | ¥429.08 |
50 | ¥16.33700 | ¥816.85 |
100 | ¥15.54470 | ¥1,554.47 |