CF310-UL-250-01 | |
---|---|
DigiKey Part Number | 4849-CF310-UL-250-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-250-01 |
Description | TPE1C/4AWG HK UP WIRE 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up, Shielded Wire Black 1000V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -35°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 21218 | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.52000 | ¥119.52 |
3 | ¥110.26667 | ¥330.80 |
5 | ¥106.20000 | ¥531.00 |
7 | ¥103.88714 | ¥727.21 |
10 | ¥101.56100 | ¥1,015.61 |
25 | ¥95.18160 | ¥2,379.54 |
50 | ¥90.53780 | ¥4,526.89 |
100 | ¥85.89480 | ¥8,589.48 |