RL1111-0.50-9-0 | |
---|---|
DigiKey Part Number | 484-RL1111-0.50-9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-0.50-9-0 |
Description | CBL 1 COND 0.50MM2 BLK METER |
Customer Reference | |
Detailed Description | 0.50mm² Hook-Up, Shielded Wire 19/0.0071" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.91000 | ¥15.91 |
2 | ¥15.15000 | ¥30.30 |
3 | ¥14.75667 | ¥44.27 |
5 | ¥14.23800 | ¥71.19 |
7 | ¥13.89429 | ¥97.26 |
10 | ¥13.55200 | ¥135.52 |
25 | ¥12.70720 | ¥317.68 |
50 | ¥12.09620 | ¥604.81 |
100 | ¥11.51210 | ¥1,151.21 |