2SD1223(TE16L1,NQ) | |
---|---|
DigiKey Part Number | 264-2SD1223(TE16L1,NQ)TR-ND - Tape & Reel (TR) 264-2SD1223(TE16L1,NQ)CT-ND - Cut Tape (CT) 264-2SD1223(TE16L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1223(TE16L1,NQ) |
Description | TRANS NPN DARL 80V 4A PW-MOLD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1223(TE16L1,NQ) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 20µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 3A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥7.24900 | ¥72.49 |
100 | ¥4.81420 | ¥481.42 |
500 | ¥3.76764 | ¥1,883.82 |
1,000 | ¥3.43022 | ¥3,430.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.14604 | ¥6,292.08 |
4,000 | ¥2.90681 | ¥11,627.24 |
6,000 | ¥2.78483 | ¥16,708.98 |
10,000 | ¥2.71950 | ¥27,195.00 |