MJD6039T4G | |
---|---|
DigiKey Part Number | MJD6039T4GOSTR-ND - Tape & Reel (TR) MJD6039T4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MJD6039T4G |
Description | TRANS NPN DARL 80V 4A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 4 A 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 2A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.69100 | ¥66.91 |
100 | ¥4.63280 | ¥463.28 |
500 | ¥3.87076 | ¥1,935.38 |
1,000 | ¥3.29418 | ¥3,294.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.93389 | ¥7,334.72 |
5,000 | ¥2.77950 | ¥13,897.50 |
12,500 | ¥2.57360 | ¥32,170.00 |
25,000 | ¥2.54812 | ¥63,703.00 |