Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,274 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,483 In Stock 630 Factory | 1 : ¥28.90000 Tube | - | Tube | Active | PNP | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 15 @ 15A, 4V | 125 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,632 In Stock | 1 : ¥3.69000 Tube | - | Tube | Active | PNP | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
3,927 In Stock | 1 : ¥5.75000 Tube | - | Tube | Active | NPN | 3 A | 100 V | 1.2V @ 375mA, 3A | 300µA | 10 @ 3A, 4V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,595 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 100 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
583 In Stock | 1 : ¥16.50000 Tube | - | Tube | Active | NPN | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 10 @ 15A, 4V | 125 W | 3MHz | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
913 In Stock | 1 : ¥17.32000 Tube | - | Tube | Active | NPN | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 10 @ 15A, 4V | 125 W | 3MHz | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
225 In Stock | 1 : ¥23.15000 Tube | - | Tube | Last Time Buy | NPN | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 10 @ 15A, 4V | 125 W | 3MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
1,020 In Stock | 1 : ¥23.48000 Tube | - | Tube | Active | NPN | 25 A | 100 V | 4V @ 5A, 25A | 1mA | 15 @ 15A, 4V | 125 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
83 In Stock | 1 : ¥12.31000 Tube | - | Tube | Active | NPN - Darlington | 8 A | 100 V | 2.5V @ 80mA, 8A | 50µA | 1000 @ 3A, 4V | 2 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
165 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | NPN | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 65 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |