TIP35C | |
---|---|
DigiKey Part Number | 497-2609-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP35C |
Description | TRANS NPN 100V 25A TO247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 25 A 3MHz 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP35C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 5A, 25A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 15A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
30 | ¥13.94300 | ¥418.29 |
120 | ¥11.47183 | ¥1,376.62 |
510 | ¥9.70704 | ¥4,950.59 |
1,020 | ¥8.23636 | ¥8,401.09 |
2,010 | ¥7.82452 | ¥15,727.29 |
5,010 | ¥7.53037 | ¥37,727.15 |
10,020 | ¥7.28107 | ¥72,956.32 |