PE42641MLBD-Z

DigiKey Part Number
1046-1124-2-ND - Tape & Reel (TR)
1046-1124-1-ND - Cut Tape (CT)
1046-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42641MLBD-Z
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA, GSM SP4T 3 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE42641MLBD-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, GSM
Topology
-
Circuit
SP4T
Frequency Range
100MHz ~ 3GHz
Isolation
29dB
Insertion Loss
0.45dB
Test Frequency
2GHz, 1GHz
P1dB
-
IIP3
68dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.65V ~ 2.85V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.64000¥18.64
101¥12.39683¥1,252.08
1,000¥9.93386¥9,933.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.93389¥29,801.67
6,000¥9.54390¥57,263.40
Manufacturers Standard Package