PE42641MLBD-Z | |
---|---|
DigiKey Part Number | 1046-1124-2-ND - Tape & Reel (TR) 1046-1124-1-ND - Cut Tape (CT) 1046-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42641MLBD-Z |
Description | IC RF SWITCH SP4T 3GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA, GSM SP4T 3 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42641MLBD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, GSM | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz, 1GHz | |
P1dB | - | |
IIP3 | 68dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.65V ~ 2.85V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
101 | ¥12.39683 | ¥1,252.08 |
1,000 | ¥9.93386 | ¥9,933.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.93389 | ¥29,801.67 |
6,000 | ¥9.54390 | ¥57,263.40 |