DG9422EDV-T1-GE3 | |
---|---|
DigiKey Part Number | DG9422EDV-T1-GE3TR-ND - Tape & Reel (TR) DG9422EDV-T1-GE3CT-ND - Cut Tape (CT) DG9422EDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9422EDV-T1-GE3 |
Description | IC SWITCH SPST-NOX1 3.2OHM 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3.2Ohm 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 36ns, 22ns | |
-3db Bandwidth | 161MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 34pF, 36pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.08300 | ¥130.83 |
25 | ¥12.34360 | ¥308.59 |
100 | ¥10.51600 | ¥1,051.60 |
250 | ¥9.87432 | ¥2,468.58 |
500 | ¥8.63996 | ¥4,319.98 |
1,000 | ¥7.15879 | ¥7,158.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.66507 | ¥19,995.21 |
6,000 | ¥6.41821 | ¥38,509.26 |