HSWA2-30DR+ | |
---|---|
DigiKey Part Number | 3157-HSWA2-30DR+TR-ND - Tape & Reel (TR) 3157-HSWA2-30DR+CT-ND - Cut Tape (CT) 3157-HSWA2-30DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSWA2-30DR+ |
Description | IC RF SWITCH SPDT 3GHZ 20MLCP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 50Ohm 20-MLCP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HSWA2-30DR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 44dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 3GHz | |
P1dB | 31dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MLCP (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.47000 | ¥40.47 |
10 | ¥38.58600 | ¥385.86 |
20 | ¥36.74700 | ¥734.94 |
50 | ¥30.54040 | ¥1,527.02 |
100 | ¥24.23530 | ¥2,423.53 |
200 | ¥20.09760 | ¥4,019.52 |
500 | ¥17.73318 | ¥8,866.59 |
1,000 | ¥14.67921 | ¥14,679.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.08802 | ¥42,264.06 |
6,000 | ¥13.54618 | ¥81,277.08 |