AD831APZ

DigiKey Part Number
505-AD831APZ-ND
Manufacturer
Manufacturer Product Number
AD831APZ
Description
IC MIXER 500MHZ DWN CONV 20PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC HF, VHF Down Converter 500MHz 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD831APZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
RF Type
HF, VHF
Frequency
500MHz
Number of Mixers
1
Gain
0dB
Noise Figure
14dB
Secondary Attributes
Down Converter
Current - Supply
125mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.42000¥211.42
10¥195.00900¥1,950.09
49¥186.24469¥9,125.99
147¥166.52442¥24,479.09
294¥158.85514¥46,703.41
539¥151.18631¥81,489.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.