AD608ARZ | |
---|---|
DigiKey Part Number | AD608ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD608ARZ |
Description | IC MIXER 500MHZ DOWN CONV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC FM, GSM, PM, PHS, FM Down Converter 500MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD608ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | FM, GSM, PM, PHS, FM | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 24dB | |
Noise Figure | 16dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 7.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥71.25400 | ¥712.54 |
48 | ¥67.93938 | ¥3,261.09 |
144 | ¥58.99167 | ¥8,494.80 |
288 | ¥56.34017 | ¥16,225.97 |
528 | ¥51.36903 | ¥27,122.85 |
1,008 | ¥44.74078 | ¥45,098.71 |