RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥437.05000 Bulk | Bulk | Active | - | Wide Band | 829MHz, 1.94GHz, 2.55GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17MHz, 2.4GHz ~ 2.7GHz | Whip, Straight | 3 | 2 | - | 0.7dBi, 1dBi, 2dBi | 3 W | - | N Type Female | IP67 | Connector Mount | 9.083" (230.70mm) | General Purpose | |||
20 In Stock | 1 : ¥671.34000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 883MHz | 806MHz ~ 960MHz | Dome | 1 | 2.1 | - | 2.14dBi | 100 W | Cable - 5.18m | SMA Male | - | Panel Mount | 1.220" (31.00mm) | ISM | |||
4 In Stock | 1 : ¥690.21000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 883MHz | 806MHz ~ 960MHz | Dome | 1 | 2.1 | - | 2.14dBi | 100 W | Cable - 914.4mm | SMA Male | - | Panel Mount | 1.220" (31.00mm) | ISM | |||
6 In Stock | 1 : ¥726.34000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 883MHz | 806MHz ~ 960MHz | Dome | 1 | 2.1 | - | 2.14dBi | 100 W | Cable - 762mm | SMA Female | - | Panel Mount | 1.339" (34.00mm) | ISM | |||
0 In Stock Check Lead Time | 120 : ¥225.56133 Bag | Bag | Active | - | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.4GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Blade, Tilt/Swivel | 2 | 2.5 | - | 1.6dBi, 5dBi | - | - | RP-TNC | - | Connector Mount | 6.900" (175.26mm) | - | |||
0 In Stock Check Lead Time | 57 : ¥256.09684 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 883MHz, 1.85GHz | 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Flat Bar | 2 | 2 | - | 2dBi, 2dBi | 3 W | - | FME Female | - | Adhesive | 0.120" (3.04mm) | AMPS, DCS, GSM, PCS | |||
0 In Stock Check Lead Time | 51 : ¥289.81490 Bag | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 883MHz, 1.85GHz | 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Flat Bar | 2 | 2 | - | 2dBi, 2dBi | 3 W | - | SMA Male | - | Adhesive | 0.248" (6.30mm) | AMPS, DCS, GSM, PCS | |||
0 In Stock Check Lead Time | 50 : ¥448.83880 Bag | Bag | Active | - | UHF (2GHz ~ 3GHz) | 2.5GHz | 2.3GHz ~ 2.7GHz | Whip, Straight | 1 | 2 | -10dB | 2dBi | 50 W | - | N Type Female | IP67 | Connector Mount | 5.118" (130.00mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2 | - | 5dBi | - | - | SMA Male | - | Connector Mount | 6.772" (172.00mm) | General Purpose |