RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372,564 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -10dB | 1.5dBi | 2 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - | ||
38,333 In Stock | 1 : ¥9.18000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 865MHz ~ 965MHz | Helical | 1 | 2 | - | 2.4dBi | - | - | Solder | - | Through Hole | 0.350" (8.90mm) | ISM, LoRa, Sensor Networks, SigFox | |||
4,828 In Stock | 1 : ¥75.24000 Bag | - | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.9GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Whip, Tilt | 2 | - | - | 2dBi, -0.1dBi | 10 W | - | SMA Male | - | Connector Mount | 2.835" (72.00mm) | CDMA, GSM, UMTS | ||
6,164 In Stock | 1 : ¥90.28000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | 703MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz | Whip, Tilt | 8 | - | - | 0.34dBi, 0.03dBi, -0.48dBi, -1.85dBi, 0.67dBi, -0.07dBi, 0.23dBi, 2.04dBi | 5 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA | |||
3,319 In Stock | 1 : ¥97.17000 Bag | - | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | - | -10dB | 5.8dBi | 10 W | - | RP-SMA Male | - | Connector Mount | 2.453" (62.30mm) | Bluetooth, WLAN, Zigbee™ | ||
905 In Stock | 1 : ¥140.10000 Bag | - | Bag | Active | Cellular | Wide Band | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Whip, Straight | 2 | - | - | 2.02dBi, 4.65dBi | - | - | SMA Male | IP67 | Connector Mount | 9.764" (248.00mm) | CDMA, LTE | ||
968 In Stock | 1 : ¥248.41000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 700MHz, 850MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz, 5.8GHz | 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz, 4.8GHz ~ 6GHz | Whip, Tilt | 10 | - | - | 4.42dBi, 1.59dBi, 3.15dBi, 2.7dBi, 4.93dBi, 4.43dBi, 2.55dBi | 5 W | - | SMA Male | - | Connector Mount | 8.740" (222.00mm) | CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |||
215 In Stock | 1 : ¥352.89000 Bag | Bag | Active | Cellular, WiFi | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 1.94GHz, 2.65GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz | Dome | 3 | - | - | 3.2dBi | 2 W | Cable - 1m | SMA Male | IP67 | Bracket Mount | 1.890" (48.00mm) | CDMA, HSDPA, GPRS, GSM, LTE, UMTS, WCDMA | |||
133 In Stock | 1 : ¥375.67000 Bag | Bag | Active | Cellular | Wide Band | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz | Dome | 7 | - | - | 1.3dBi, 0.6dBi, 1.4dBi, -0.8dBi, 1.5dBi, 1dBi, -1.3dBi | 2 W | Cable - 2m | SMA Male | IP67 | Panel Mount | 1.909" (48.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA | |||
545 In Stock | 1 : ¥30.94000 Bag | - | Bag | Active | Cellular | Wide Band | 829MHz, 1.228GHz, 1.505GHz, 1.7GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | 698MHz ~ 960MHz, 700MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | Whip, Straight | 9 | 3 | - | 3.5dBi, 3.5dBi, 2.8dBi, 3dBi | - | Cable - 1.5m | SMA Male | IP65 | Magnetic | 12.520" (318.00mm) | LTE | ||
314 In Stock | 1 : ¥113.66000 Bulk | - | Bulk | Active | Cellular | Wide Band | 915MHz, 2GHz | 870MHz ~ 960MHz, 1.71GHz ~ 2.22GHz | Whip, Straight | 2 | 1.8 | - | 4dBi | 50 W | - | SMA Male | - | Magnetic | 4.449" (113.00mm) | GSM | ||
537 In Stock | 1 : ¥117.40000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | 2 | - | 2.5dBi, 4dBi | - | - | RP-SMA | - | Connector Mount | 5.921" (150.40mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |||
475 In Stock | 1 : ¥140.02000 Bag | - | Bag | Active | Cellular | Wide Band | 1.5GHz | 800MHz ~ 2.2GHz | Whip, Straight | 1 | 2 | - | 5dBi | - | - | SMA Male | - | Base Mount | 4.567" (116.00mm) | GSM, UMTS | ||
150 In Stock | 1 : ¥194.51000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz | Whip, Tilt | 5 | - | - | -0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi | 50 W | - | SMA Male | - | Connector Mount | 6.614" (168.00mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | |||
50 In Stock | 1 : ¥306.72000 Bag | - | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 859MHz, 1.92GHz | 824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz | Whip, Straight | 2 | 2 | - | 3dBi, 3dBi | 10 W | Cable - 4.572m, LNA | SMA Male | - | Magnetic | 14.100" (358.14mm) | PCS | ||
0 In Stock Check Lead Time | 1 : ¥99.63000 Bag | - | Bag | Active | Cellular | Wide Band | 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Flat Bar | 7 | 2 | -10dB | 1.27dBi, 2.53dBi, 2.7dBi, -1.34dBi, -0.86dBi, -0.73dBi, 1.43dBi | 5 W | Cable - 3m | SMA Male | IP67 | Adhesive | 0.264" (6.70mm) | 2G, 3G, 4G, CDMA, DCS, GSM, LTE, PCS, UMTS, WLAN | ||
0 In Stock Check Lead Time | 1 : ¥244.49000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.205GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Whip, Straight | 2 | 2 | - | 5dBi | - | - | SMA Male | - | Magnetic | 18.110" (460.00mm) | 4G, LTE |