G30.B.108111.WM | |
---|---|
DigiKey Part Number | 931-1346-ND |
Manufacturer | |
Manufacturer Product Number | G30.B.108111.WM |
Description | RF ANT 829MHZ/1.94GHZ DOME SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.94GHz, 2.65GHz CDMA, HSDPA, GPRS, GSM, LTE, UMTS, WCDMA Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz 3.2dBi SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.65GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.2dBi | |
Power - Max | 2 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | CDMA, HSDPA, GPRS, GSM, LTE, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.89000 | ¥352.89 |
100 | ¥348.65610 | ¥34,865.61 |