YKL001CA | |
---|---|
DigiKey Part Number | 2958-YKL001CA-ND |
Manufacturer | |
Manufacturer Product Number | YKL001CA |
Description | LTE ANTENNA, IP66, SCREW, 300MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 900MHz, 1.8GHz LTE Dome RF Antenna 800MHz ~ 1GHz, 1.7GHz ~ 1.9GHz 2.19dBi, 2.19dBi SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 800MHz ~ 1GHz, 1.7GHz ~ 1.9GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 4.5 | |
Return Loss | - | |
Gain | 2.19dBi, 2.19dBi | |
Features | Cable - 310mm | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.25000 | ¥63.25 |
10 | ¥57.12000 | ¥571.20 |
30 | ¥54.46167 | ¥1,633.85 |
100 | ¥47.28800 | ¥4,728.80 |
250 | ¥45.16256 | ¥11,290.64 |
500 | ¥41.17786 | ¥20,588.93 |
1,000 | ¥35.86451 | ¥35,864.51 |