YB0032AA | |
---|---|
DigiKey Part Number | 2958-YB0032AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0032AA |
Description | EXTERNAL CELLULAR ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.55GHz LTE Module RF Antenna 700MHz ~ 2.7GHz 3dBi SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YB0032AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.55GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.693" (43.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.99000 | ¥256.99 |
12 | ¥246.11000 | ¥2,953.32 |