HPP809A031 | |
---|---|
DigiKey Part Number | HPP809A031-ND |
Manufacturer | |
Manufacturer Product Number | HPP809A031 |
Description | SENS HUMID/TEMP 5V ANALOG 2% MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 1 ~ 99% RH Analog Voltage ±3% RH 5 s User Defined |
Datasheet | Datasheet |
EDA/CAD Models | HPP809A031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 1 ~ 99% RH | |
Output Type | Analog Voltage | |
Output | 2.48V @ 55%RH | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | 26mV/%RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Probe | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.61000 | ¥876.61 |
10 | ¥730.48500 | ¥7,304.85 |
25 | ¥706.13360 | ¥17,653.34 |
100 | ¥681.78480 | ¥68,178.48 |