96PD-THS16B | |
---|---|
DigiKey Part Number | 2084-96PD-THS16B-ND |
Manufacturer | |
Manufacturer Product Number | 96PD-THS16B |
Description | TEMPERATURE/HUMIDITY SENSOR WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH RS485 ±3% RH 8 s Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | RS485 | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 28V | |
Mounting Type | Panel Mount | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.17000 | ¥1,173.17 |