3685302 | |
---|---|
DigiKey Part Number | 480-3901-ND |
Manufacturer | |
Manufacturer Product Number | 3685302 |
Description | METRIPACK 150 CONN WITH 3M CABLE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MLH, PX2, PX3 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,372.80000 | ¥2,372.80 |
10 | ¥2,175.04000 | ¥21,750.40 |
![PX3AN1BH150PSAAX PX3AN1BH150PSAAX](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/594/PX3-Series_tmb.jpg)
PX3AN1BH150PSAAX
PRESSURE TRANSDUCER 150PSI NPT
Honeywell Sensing and Productivity Solutions
![MLH02KPSB06A MLH02KPSB06A](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/780/MLH%20%20GROUP%203_tmb.jpg)
MLH02KPSB06A
SENSOR AMP 2000PSI .5-4.5VDC OUT
Honeywell Sensing and Productivity Solutions
![MLH08KPSB01A MLH08KPSB01A](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/344/MLH%20%20GROUP%202_tmb.jpg)
MLH08KPSB01A
SENSOR AMP 8000PSI .5-4.5VDC OUT
Honeywell Sensing and Productivity Solutions