314990621 | |
---|---|
DigiKey Part Number | 1597-314990621-ND |
Manufacturer | |
Manufacturer Product Number | 314990621 |
Description | INDUSTRIAL SOIL MOISTURE & TEMPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EC, Moisture, Temperature RS485 Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | EC, Moisture, Temperature | |
Humidity Range | - | |
Output Type | RS485 | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | 3.6V ~ 30V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Probe | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.11000 | ¥892.11 |