PIM520 | |
---|---|
DigiKey Part Number | 1778-PIM520-ND |
Manufacturer | |
Manufacturer Product Number | PIM520 |
Description | GROW MOISTURE SENSORS (PACK OF 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Moisture Frequency User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Moisture | |
Humidity Range | - | |
Output Type | Frequency | |
Output | - | |
Accuracy | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | User Defined | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.17000 | ¥118.17 |