101990882 | |
---|---|
DigiKey Part Number | 1597-101990882-ND |
Manufacturer | |
Manufacturer Product Number | 101990882 |
Description | RS485 TEMPERATURE AND HUMIDITY S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH RS485 ±3% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | RS485 | |
Output | - | |
Accuracy | ±3% RH | |
Sensitivity | - | |
Voltage - Supply | 3.6V ~ 30V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.55000 | ¥382.55 |