SEN0441 | |
---|---|
DigiKey Part Number | 1738-SEN0441-ND |
Manufacturer | |
Manufacturer Product Number | SEN0441 |
Description | FERMION MEMS GAS SENSR MICS-2714 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MiCS-2714 Gas (H2, NO, NO2) Sensor Fermion Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Gas (H2, NO, NO2) | |
Utilized IC / Part | MiCS-2714 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |