101991101 | |
---|---|
DigiKey Part Number | 1597-101991101-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 101991101 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.55000 | ¥467.55 |