Humidity, Moisture Sensors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
101990881
101990881
SENSOR HUMIDITY 100%RH CHASSIS
Seeed Technology Co., Ltd
2
In Stock
1 : ¥405.48000
Bulk
-
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
RS485
-
±3% RH
-
3.6V ~ 30V
Chassis Mount
-40°C ~ 85°C
Module
Module
101990882
101990882
RS485 TEMPERATURE AND HUMIDITY S
Seeed Technology Co., Ltd
0
In Stock
Check Lead Time
1 : ¥382.54000
Bulk
-
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
RS485
-
±3% RH
-
3.6V ~ 30V
Chassis Mount
-40°C ~ 85°C
Module
Module
Showing
of 2

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.