YB0014AA | |
---|---|
DigiKey Part Number | 2958-YB0014AA-ND |
Manufacturer | |
Manufacturer Product Number | YB0014AA |
Description | 2IN1 LTE&GNSS SCRW MNT COMBO ANT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 849MHz, 1.561GHz, 1.575GHz, 2.2GHz GNSS, LTE, Wi-Fi Module RF Antenna 698MHz ~ 1GHz, 1.558GHz ~ 1.564GHz, 1.572GHz ~ 1.578GHz, 1.7GHz ~ 2.7GHz 2dBi, 2dBi SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YB0014AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 849MHz, 1.561GHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 1GHz, 1.558GHz ~ 1.564GHz, 1.572GHz ~ 1.578GHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 3, 4 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GNSS, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.46000 | ¥158.46 |
10 | ¥114.74100 | ¥1,147.41 |
25 | ¥103.50760 | ¥2,587.69 |
100 | ¥90.96560 | ¥9,096.56 |
250 | ¥84.89756 | ¥21,224.39 |
500 | ¥81.20498 | ¥40,602.49 |
1,000 | ¥79.14199 | ¥79,141.99 |