YEMA003AA | |
---|---|
DigiKey Part Number | 2958-YEMA003AA-ND |
Manufacturer | |
Manufacturer Product Number | YEMA003AA |
Description | 2IN1 COMBO ADH LTE&GNSS FAKRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.561GHz, 1.575GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz GNSS, LTE, Wi-Fi Dome RF Antenna 698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.58GHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.61GHz, 1.71GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz 4dBi, 0.42dBi, 4dBi, -2.08dBi, 5dBi, 5dBi Fakra Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YEMA003AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 830MHz, 1.228GHz, 1.505GHz, 1.561GHz, 1.575GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.58GHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.61GHz, 1.71GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi, 0.42dBi, 4dBi, -2.08dBi, 5dBi, 5dBi | |
Features | Cable - 3m, LNA | |
Termination | Fakra | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.689" (17.50mm) | |
Applications | GNSS, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.97000 | ¥124.97 |
20 | ¥114.85150 | ¥2,297.03 |
40 | ¥110.09075 | ¥4,403.63 |
100 | ¥96.99890 | ¥9,699.89 |
260 | ¥92.23819 | ¥23,981.93 |
500 | ¥86.28734 | ¥43,143.67 |
1,000 | ¥79.14633 | ¥79,146.33 |