JCG058 | |
---|---|
DigiKey Part Number | 4034-JCG058-ND |
Manufacturer | |
Manufacturer Product Number | JCG058 |
Description | 4G/LTE SCREW MOUTE ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.699GHz LTE Dome RF Antenna 698MHz ~ 2.7GHz 2dBi SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.699GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.58000 | ¥75.58 |
10 | ¥68.30700 | ¥683.07 |
30 | ¥65.12767 | ¥1,953.83 |
100 | ¥56.54920 | ¥5,654.92 |
250 | ¥54.00720 | ¥13,501.80 |
500 | ¥49.24210 | ¥24,621.05 |
1,000 | ¥42.88821 | ¥42,888.21 |