GA.110.101111 | |
---|---|
DigiKey Part Number | 931-1223-ND |
Manufacturer | |
Manufacturer Product Number | GA.110.101111 |
Description | RF ANT 750/892MHZ WHIP STR MAGNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750MHz, 892MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2GHz, 2.5GHz, 3.5GHz CDMA, EDGE, DCS, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Straight RF Antenna 698MHz ~ 3.5GHz 1.8dBi, 2.6dBi, 1.3dBi, 2.5dBi, 2.3dBi, 3.9dBi, 2.9dBi, 0.6dBi SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 3.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.8dBi, 2.6dBi, 1.3dBi, 2.5dBi, 2.3dBi, 3.9dBi, 2.9dBi, 0.6dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.012" (330.50mm) | |
Applications | CDMA, EDGE, DCS, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.48000 | ¥180.48 |
100 | ¥174.61580 | ¥17,461.58 |
500 | ¥160.07858 | ¥80,039.29 |