RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : ¥352.89000 Bag | Bag | Active | Cellular, WiFi | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 1.94GHz, 2.65GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz | Dome | 3 | - | - | 3.2dBi | 2 W | Cable - 1m | SMA Male | IP67 | Bracket Mount | 1.890" (48.00mm) | CDMA, HSDPA, GPRS, GSM, LTE, UMTS, WCDMA | |||
537 In Stock | 1 : ¥372.78000 Bag | Bag | Active | Cellular, WiFi | Wide Band | 829MHz, 2.4GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Dome | 2 | 3 | - | 1.2dBi, 3.2dBi | 2 W | Cable - 1m | SMA Male | IP67 | Panel Mount | 1.890" (48.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, PCS, UMTS, WCDMA, Wi-Fi | |||
265 In Stock | 1 : ¥876.82000 Bag | Bag | Active | Cellular, Navigation | Wide Band | 829MHz, 1.575GHz, 1.602GHz, 2.1GHz, 2.65GHz | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz | Dome | 5 | 3, 1.5, 1.5, 3, 3 | - | 1.58dBi, 2dBic 2.7dBi, 1.11dBi | 5 W | Cable - 1m, LNA, Filter | SMA Male (2) | IP67 | Panel Mount | 1.890" (48.00mm) | 2G, 3G, 4G, GLONASS, GPS, LTE | |||
132 In Stock | 1 : ¥912.86000 Bulk | Bulk | Active | Cellular | Wide Band | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz | Whip, Straight | 4 | 3 | - | 1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi | 5 W | Cable - 1m | SMA Male | IP67, IP69K | Panel Mount | 1.890" (48.00mm) | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA |