ANT-916-HETH | |
---|---|
DigiKey Part Number | ANT-916-HETH-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-HETH |
Description | RF ANT 916MHZ HELICAL SLD TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 915MHz ISM, LoRa, Sensor Networks, SigFox Helical RF Antenna 865MHz ~ 965MHz 2.4dBi Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-HETH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 865MHz ~ 965MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.350" (8.90mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
250 | ¥8.41620 | ¥2,104.05 |
500 | ¥7.14102 | ¥3,570.51 |
1,000 | ¥6.46092 | ¥6,460.92 |
2,000 | ¥5.84459 | ¥11,689.18 |