SFH 9206 | |
---|---|
DigiKey Part Number | 475-SFH9206TR-ND - Tape & Reel (TR) 475-SFH9206CT-ND - Cut Tape (CT) 475-SFH9206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 9206 |
Description | REFLECTIVE INTERRUPTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 9206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" ~ 0.197" (1mm ~ 5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 16 V | |
Current - Collector (Ic) (Max) | 10 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.126", 3.20mm Width) | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.59100 | ¥75.91 |
100 | ¥5.61650 | ¥561.65 |
500 | ¥5.16120 | ¥2,580.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.25033 | ¥4,250.33 |
2,000 | ¥4.03781 | ¥8,075.62 |
5,000 | ¥3.94673 | ¥19,733.65 |
10,000 | ¥3.85566 | ¥38,556.60 |