SFH 9206

DigiKey Part Number
475-SFH9206TR-ND - Tape & Reel (TR)
475-SFH9206CT-ND - Cut Tape (CT)
475-SFH9206DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 9206
Description
REFLECTIVE INTERRUPTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" ~ 0.197" (1mm ~ 5mm) 6-SOIC (0.126", 3.20mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SFH 9206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.039" ~ 0.197" (1mm ~ 5mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
16 V
Current - Collector (Ic) (Max)
10 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
-
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.126", 3.20mm Width)
Operating Temperature
-40°C ~ 100°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥7.59200¥75.92
100¥5.61680¥561.68
500¥5.16142¥2,580.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.25052¥4,250.52
2,000¥4.03800¥8,076.00
5,000¥3.94691¥19,734.55
10,000¥3.85584¥38,558.40
Manufacturers Standard Package