Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832 In Stock | 1 : ¥107.35000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
3,987 In Stock | 1 : ¥135.51000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
196 In Stock | 1 : ¥160.80000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.5 VDC | 0.75 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
4,038 In Stock | 1 : ¥177.34000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
1,486 In Stock | 1 : ¥104.67000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
5,664 In Stock | 1 : ¥112.62000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,520 In Stock | 1 : ¥130.05000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
993 In Stock | 1 : ¥210.50000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
3,539 In Stock | 1 : ¥212.37000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
224 In Stock | 1 : ¥87.95000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
270 In Stock | 25 : ¥137.56440 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥141.32079 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
330 In Stock | 1 : ¥198.25000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
241 In Stock | 1 : ¥221.94000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 3.6 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,250 In Stock | 1 : ¥105.20000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1,249 In Stock | 1 : ¥105.20000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
2,212 In Stock | 1 : ¥19.93000 Bulk | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥128.59352 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥71.17453 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock | 25 : ¥103.77400 Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | Diode | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥112.73363 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥130.15442 Tray | Tray | Active | Through Hole | 12VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1,250 : ¥141.86152 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥160.89199 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4,000 : ¥158.61068 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) |