JWD-171-27 | |
---|---|
DigiKey Part Number | PB821-ND |
Manufacturer | |
Manufacturer Product Number | JWD-171-27 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.25000 | ¥198.25 |
10 | ¥188.34000 | ¥1,883.40 |
25 | ¥178.42360 | ¥4,460.59 |
50 | ¥168.51080 | ¥8,425.54 |
100 | ¥158.59910 | ¥15,859.91 |
250 | ¥148.68668 | ¥37,171.67 |
500 | ¥138.77408 | ¥69,387.04 |