Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,212 In Stock | 1 : ¥19.93000 Bulk | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.5 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 120VAC, 60VDC - Max | 11.5 mA | Non Latching | - | PC Pin | - | 16.8 VDC | 2.4 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) |