V23100V4005A | |
---|---|
DigiKey Part Number | V23100V4005A-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4005A |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V23100V4005A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.95000 | ¥87.95 |
10 | ¥82.46500 | ¥824.65 |
25 | ¥73.30520 | ¥1,832.63 |
50 | ¥69.64040 | ¥3,482.02 |
100 | ¥65.97470 | ¥6,597.47 |
250 | ¥58.64404 | ¥14,661.01 |
500 | ¥54.97880 | ¥27,489.40 |
1,000 | ¥51.31355 | ¥51,313.55 |