JWD-172-4 | |
---|---|
DigiKey Part Number | PB826-ND |
Manufacturer | |
Manufacturer Product Number | JWD-172-4 |
Description | RELAY REED SPDT 500MA 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 28VDC - Max | |
Coil Current | 10.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 2.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥141.32079 | ¥565,283.16 |