JWD-107-5 | |
---|---|
DigiKey Part Number | PB689-ND |
Manufacturer | |
Manufacturer Product Number | JWD-107-5 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | JWD-107-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -35°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.62000 | ¥112.62 |
10 | ¥100.14500 | ¥1,001.45 |
25 | ¥95.13600 | ¥2,378.40 |
50 | ¥90.12880 | ¥4,506.44 |
100 | ¥88.15430 | ¥8,815.43 |