JWD-107-5

DigiKey Part Number
PB689-ND
Manufacturer
Manufacturer Product Number
JWD-107-5
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
JWD-107-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
100VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
1.5 ms
Release Time
0.5 ms
Operating Temperature
-35°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
500 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.62000¥112.62
10¥100.14500¥1,001.45
25¥95.13600¥2,378.40
50¥90.12880¥4,506.44
100¥88.15430¥8,815.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.