DF1B-5S-2.5R | |
---|---|
DigiKey Part Number | H3784-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-5S-2.5R |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-5S-2.5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.15800 | ¥11.58 |
25 | ¥0.95880 | ¥23.97 |
50 | ¥0.88500 | ¥44.25 |
100 | ¥0.85460 | ¥85.46 |
300 | ¥0.73693 | ¥221.08 |
500 | ¥0.70750 | ¥353.75 |
1,000 | ¥0.61900 | ¥619.00 |
2,500 | ¥0.56005 | ¥1,400.13 |