M300-2240696F2 | |
---|---|
DigiKey Part Number | 952-2529-ND |
Manufacturer | |
Manufacturer Product Number | M300-2240696F2 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥57.14800 | ¥571.48 |
25 | ¥53.98760 | ¥1,349.69 |
50 | ¥52.67080 | ¥2,633.54 |
100 | ¥50.03630 | ¥5,003.63 |
250 | ¥44.76972 | ¥11,192.43 |
500 | ¥42.13616 | ¥21,068.08 |
1,000 | ¥36.86908 | ¥36,869.08 |