DT04-4P-P021

DigiKey Part Number
1734-DT04-4P-P021-ND
Manufacturer
Manufacturer Product Number
DT04-4P-P021
Description
REC, 4P, GRY, BUSBAR, NICKEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-4P-P021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.175" (4.45mm)
Number of Rows
2
Row Spacing
0.359" (9.12mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.20000¥102.20
10¥90.58100¥905.81
25¥87.09680¥2,177.42
40¥83.61175¥3,344.47
80¥78.96738¥6,317.39
240¥71.99917¥17,279.80
440¥67.35411¥29,635.81
960¥61.78006¥59,308.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.