DT04-6P-EP13 | |
---|---|
DigiKey Part Number | 1734-DT04-6P-EP13-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P-EP13 |
Description | REC, 6P, BLK, BUSBAR 1X6, NICKEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P-EP13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 3 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.55000 | ¥119.55 |
10 | ¥105.95400 | ¥1,059.54 |
25 | ¥101.88200 | ¥2,547.05 |
50 | ¥97.80620 | ¥4,890.31 |
100 | ¥92.37290 | ¥9,237.29 |
250 | ¥84.22292 | ¥21,055.73 |
500 | ¥78.78910 | ¥39,394.55 |
1,000 | ¥72.26854 | ¥72,268.54 |